Bosch 1600A00157 Sanding Roller Sanding Sleeve SHK30 K80

Standard range
Order Code:

60-9198

Brand: Bosch DIY MPN: 1600A00157 EAN-13: 3165140730174
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This sanding sleeve is for use with the Bosch PRR 250 Removing Roller and has a conical design for sanding spaces, slanted surfaces.


  • Diameter: 30mm
  • Granulation: 80
  • Dimensions: 10 x 7.2 x 3.6cm
  • Manufacturer's part 1600A00157
Type Sanding sleeve
Grit N/A
Size 100 x 72 x 36mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot