Labfacility DM-334 Pt100 Element 2x10 Class A

Standard range
Order Code:

61-1224

Brand: Labfacility MPN: DM-334
Qty Unit Price (Ex VAT)
1+ £5.36
5+ £5.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 9 weeks

A Class A Pt100 PRT that is constructed using a 10mm long thin film element. Ideal solution for surface mounting measurement applications.


  • –50°C to +550°C temperature measurement range
  • Fast response times
  • Resists vibration and shock
  • Long-term stability
  • Conforms to IEC751
Dimensions 10 x 2mm
Housing Type Thin film element
Resistance 100Ω
Temperature Range -50 to +550°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review