Labfacility DM-303 Pt100 Element 2x2.3 Class A

Extended range
Order Code:

61-1228

Brand: Labfacility MPN: DM-303
Qty Unit Price (Ex VAT)
1+ £4.75
5+ £4.69
25+ £4.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/03/2025

A Class A Pt100 PRT that is constructed using a 2.3mm long thin film element. Ideal solution for surface mounting measurement applications.


  • –50°C to +550°C temperature measurement range
  • Fast response times
  • Resists vibration and shock
  • Long-term stability
  • Conforms to IEC751
Dimensions 2.3 x 2mm
Housing Type Thin film element
Resistance 100Ω
Temperature Range -50 to +550°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review