Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £51.00 |
5+ | £48.90 |
25+ | £45.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
An exposed junction K type thermocouple with 1m of PTFE insulated twin-twist 1/0.2mm wire. The thermocouple has a fast response and a temperature range of –75°C to +250°C making it ideal for test and development work.
Type | Type K thermocouple |
---|---|
Probe Temperature Range | -75 to +250°C |
Termination | Tails |
To use this facility please Sign In.
Sign In