Christmas Opening Hours and Delivery Dates here

Sony MDR-EX110, In-Ear Earphones / Headset for Android, Black

Order Code:

61-1391

Brand: Sony MPN: MDREX110APB.CE7 EAN-13: 4905524929225
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
1+ £26.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 16/01/2026

These in-ear headphones from Sony provide a clear and powerful sound combined with smartphone control.


  • Colour: black
  • Integrated microphone and multi-function control button
  • Android users can control headset direct from smartphone
  • 9mm dome-type drivers and high energy neodymium magnets
  • Supplied with 1.2m Y-type cord with slider to prevent tangling
  • Three earbud sizes ensure perfect fit
  • Manufacturer's part MDREX110APB.CE7
Type In ear
Frequency Range 5 to 24000Hz
Cable Length 1.2m
Colour Black
Impedance 16Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot