Bosch 2608584642 Hole Saw HSS-Co Progressor 64mm Power-change

Order Code:

61-1623

Brand: Bosch MPN: 2608594225 EAN-13: 3165140949941
  • Country of Origin: China

Discontinued


Bosch Progressor holesaw 64mm, 2 1/2in., for wood and metal. For use with Power-change adaptors (not supplied).


  • Drill hole diameter: 64mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal cobalt
  • Material suitability: Wood/PVC/Metal/Non-ferrous metal/Stainless steel
  • Working length: 40mm
  • Manufacturer's part no.: 2608584642
Diameter 64
Material HSS

Reviews


Be the first to submit a review

Trustpilot