Labfacility AM-J-LCF Type J ANSI Miniature Thermocouple Connector In-Line Socket

Extended range
Order Code:

61-3050

Brand: Labfacility MPN: AM-J-LCF
  • Quickly find another product in this range by Type:

Qty Unit Price (Ex VAT)
75+ £3.06
150+ £2.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Available to back orderBack-order availability date - 14/02/2025

A free socket connector designed for type J thermocouples. The connector is colour coded to the ANSI specification and has flat pins and contact materials matched to the thermocouple type, reducing electrical errors.




  • Operating temperature 220°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to ANSI specifications
  • Ideal for general purpose use
  • Connector will accept thermocouple cable up to 4mm in diameter
  • Contacts are made from true thermocouple alloys
  • Labfacility AM series


Type Type J free socket
Termination Miniature ANSI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot