Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Labfacility AM-K-FF Type K ANSI Miniature Thermocouple Fascia Socket

Order Code:  

61-3052

 
Brand: Labfacility MPN: AM-K-FF

Discontinued


A panel mounting socket connector designed for type K thermocouples. The connector is colour coded to the ANSI specification and has flat pins and contact materials matched to the thermocouple type, reducing electrical errors.




  • Operating temperature 120°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to ANSI specifications
  • Ideal for general purpose use
  • Connector will accept thermocouple cable up to 4mm in diameter
  • Contacts are made from true thermocouple alloys
  • Labfacility AM series
Termination Miniature ANSI
Type Type K panel socket

Reviews


Be the first to submit a review

Trustpilot