Labfacility AM-K-SSPF Type K ANSI Miniature Panel Mount Thermocouple Connector

Extended range
Order Code:

61-3061

Brand: Labfacility MPN: AM-K-SSPF
  • Quickly find another product in this range by Type:

Qty Unit Price (Ex VAT)
30+ £5.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 15/02/2025

A panel mounting socket connector, with mounting bracket, designed for type K thermocouples. The connector is colour coded to the ANSI specification and has flat pins and contact materials matched to the thermocouple type, reducing electrical errors.




  • Operating temperature 220°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to ANSI specifications
  • Ideal for general purpose use
  • Connector will accept thermocouple cable up to 4mm in diameter
  • Contacts are made from true thermocouple alloys
  • Labfacility AM series


Type Type K panel socket + bracket
Termination Miniature ANSI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot