Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Labfacility AM-J-SSPF Type J ANSI Miniature Panel Mount Thermocouple Connector

Order Code:  

61-3062

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: AM-J-SSPF Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
30+ £3.79
120+ £3.45

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Standard factory lead time 8 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/11/2024

A panel mounting socket connector, with mounting bracket, designed for type J thermocouples. The connector is colour coded to the ANSI specification and has flat pins and contact materials matched to the thermocouple type, reducing electrical errors.




  • Operating temperature 220°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to ANSI specifications
  • Ideal for general purpose use
  • Connector will accept thermocouple cable up to 4mm in diameter
  • Contacts are made from true thermocouple alloys
  • Labfacility AM series


Termination Miniature ANSI
Type Type J panel socket + bracket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot