Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £30.15 |
25+ | £27.41 |
100+ | £24.13 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A K type flexible, mineral insulated thermocouple with a 250mm long probe that has a 0.5mm diameter for fast response. The thermocouple has a 310 Stainless Steel sheath that has an M8 x 1mm fine pitch threaded pot seal and tail. The single element junction is insulated from the sheath, giving protections against spurious signals. Termination is by 100mm long PFA twin-twisted 7/0.2mm tails.
The 310 Stainless Steel sheath exhibits good corrosion and oxidation resistance and satisfactorily operates in sulphur bearing atmospheres making it suitable for application such as brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers, etc.
Type | Type K thermocouple |
---|---|
Probe Temperature Range | -100 to +800°C |
Termination | Tails |
To use this facility please Sign In.
Sign In