Labfacility XE-3221-001 SS310 Sheath Thermocouple with Mini Type K Plug

Extended range
Order Code:

61-3157

Brand: Labfacility MPN: XE-3221-001
Qty Unit Price (Ex VAT)
5+ £38.38
25+ £34.84
100+ £30.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 03/05/2025

A Ø1.5 x 250mm long mineral insulated K type thermocouple housed in a flexible 310 Stainless Steel sheath. The thermocouple is terminated by a miniature plug colour that is colour coded green in accordance with IEC 584. The probe may be bent or formed as required to suit any particulat application and the thermocouple is suitable for use in applications such as heat exchanger, flues, power stations, annealing and heat treatment furnaces, glass industry and brick and cement kilns.


  • Miniature plug termination
  • Probe temperature range -40°C to +1100°C
  • Single element design, junction insulated from sheath
  • Good corrosion and oxidisation resistance
  • Insulated hot junction
  • Colour coded in accordance with IEC 584
  • Connector rated to 200°C
Type Type K thermocouple
Probe Temperature Range -40 to +1100°C
Termination Miniature IEC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot