Labfacility XE-3421-001 Type K Stainless Steel Shim Leaf Thermocouple

Extended range
Order Code:

61-3187

Brand: Labfacility MPN: XE-3421-001
  • Quickly find another product in this range by Type:

    Type J thermocouple Type K thermocouple
Qty Unit Price (Ex VAT)
5+ £15.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 07/03/2025

A K type leaf thermocouple mounted on a stainless steel shim. The element junction is grounded at the tip for fast response and the thermocouple is rated to 350°C. The sensor is terminated with 2m of glass-fibre insulated 7/0.2mm lead with a stainless steel overbraid.


  • Thermocouple mounted on a stainless steel shim
  • Shim dimensions 25 x 13
Type Type K thermocouple
Probe Temperature Range 350°C
Termination Tails

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, May 5, 2016 Question by: Rapid Customer | Product code: 61-3187
Q. How thick is the shim?
A. Hi Martin, thank you for your question. The shim thickness measures approximately 0.3mm.

Reviews


Be the first to submit a review

Trustpilot