Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
20+ | £18.94 |
40+ | £17.22 |
100+ | £15.46 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A type T thermocouple with a 5m long PFA insulated twin-twisted lead having a conductor of 7/0.2 stranded wire. A welded exposed junction guarantees a fast response and the thermocouple is fitted with a miniature plug. Ideal for test and development applications.
Type | Type T thermocouple |
---|---|
Probe Temperature Range | -75 to +250°C |
Termination | Miniature IEC |
To use this facility please Sign In.
Sign In