Labfacility XE-3667-001 4 Wire Class B 450mm Lead Ceramic Sheathed PT100 Inserts

Extended range
Order Code:

61-3214

Brand: Labfacility MPN: XE-3667-001
Qty Unit Price (Ex VAT)
5+ £17.76
25+ £16.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 07/03/2025

A 4-wire Pt100 element encased in a tubular ceramic sheath. The sensor is terminated by stranded 7/0.2 silver plated copper PFA insulated leads.


  • Temperature range -50°C to +250°C
  • Lead length 450mm
  • Ceramic sheath Ø5 x 35mm long
  • Class B single element to IEC 751:2008
Dimensions 35 x 5mm
Housing Type Ceramic sheath
Resistance 100Ω
Temperature Range -50 to +250°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot