Labfacility XE-2335-025 Type T 7/0.2mm 25 Metre PFA Insulated Flat Pair Cable

Extended range
Order Code:

61-3244

Brand: Labfacility MPN: XE-2335-025
Qty Unit Price (Ex VAT)
8+ £31.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Available to back orderBack-order availability date - 03/05/2025

A 25m reel of 7/0.2mm T type thermocouple cable designed for general purpose use. Constructed from a single pair of PFA insulated conductors that are laid-out flat and have PFA jackets. The cable is flexible, has good mechanical strength and is resistant to oils, acids and other adverse fluids, making the thermocouple cable suitable for a wide range of applications, especially in harsh environments.


  • Tolerance Class 1 for optimum accuracy
  • Insulation rating -75°C to +260°C
  • Colour coded to IEC 584-3
Length 25m
Strands/Strand Size 7/0.2mm
Wire Type PFA Type T

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot