Labfacility XE-6203-001 Type K Input 0°C - 200°C 2 Wire Temperature Transmitter

Extended range
Order Code:

61-3275

Brand: Labfacility MPN: XE-6203-001
  • Quickly find another product in this range by Probe Temperature Range:

    0 to +1100°C 0 to +200°C 0 to +300°C
Qty Unit Price (Ex VAT)
5+ £38.19
25+ £34.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 04/02/2025

A K type 0°C to +200°C thermocouple, 4 to 20mA temperature transmitter that may be housed in a probe terminal head suitable for a DIN standard block. Features a non-interactive span and zero potentiometer action that makes it quick and simple to calibrate or re-scale.


  • 2-Wire loop
  • Low cost
  • High accuracy
  • In-head mounting, DIN standard fixing
  • High reliability
  • Permits virtually unlimited length of cable run in low-cost copper
  • Rugged construction
  • Effective input 'noise' rejection
Type Temperature transmitter
Probe Temperature Range 0 to +200°C
Termination Terminals

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot