Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Probe Temperature Range:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £38.19 |
25+ | £34.73 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A K type 0°C to +1100°C thermocouple, 4 to 20mA temperature transmitter that may be housed in a probe terminal head suitable for a DIN standard block. Features a non-interactive span and zero potentiometer action that makes it quick and simple to calibrate or re-scale.
Type | Temperature transmitter |
---|---|
Probe Temperature Range | 0 to +1100°C |
Termination | Terminals |
To use this facility please Sign In.
Sign In