Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Temperature Range:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £38.19 |
25+ | £34.73 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A compact, slimline 4 to 20mA temperature transmitter of the Pt100 type with a -50°C to +50°C temperature range. The overall height of the transmitter is only 23mm allowing it to be housed in low-profile probe terminal head suitable for a DIN standard block. The unit has an exceptionally wide range of span adjustment, reducing the requirement to stock-hold different temperature range units. A further feature is the minimal-interaction span and zero potentiometer action that saves time and increases convenience when calibrating or re-scaling.
Dimensions | 42 x 42 x 23mm |
---|---|
Housing Type | Terminal head |
Resistance | 100Ω |
Temperature Range | -50 to +50°C |
To use this facility please Sign In.
Sign In