Labfacility XE-6218-001 Type J 0° - 800°C Low Profile Temperature Transmitter

Extended range
Order Code:

61-3282

Brand: Labfacility MPN: XE-6218-001
  • Quickly find another product in this range by Temperature Range:

    0 to +200°C 0 to +300°C 0 to +500°C 0 to +800°C N/A
Qty Unit Price (Ex VAT)
5+ £38.19
25+ £34.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 07/03/2025

A compact, slimline 4 to 20mA J type temperature transmitter with a 0°C to +800°C temperature range. The overall height of the transmitter is only 23mm allowing it to be housed in low-profile probe terminal head suitable for a DIN standard block. The unit has an exceptionally wide range of span adjustment, reducing the requirement to stock-hold different temperature range units. A further feature is the minimal-interaction span and zero potentiometer action that saves time and increases convenience when calibrating or re-scaling.


  • 2-Wire loop
  • Low cost
  • High accuracy
  • In-head or surface box mounting
  • DIN standard fixing
  • Compact, only 23mm high
  • High reliability
  • Permits virtually unlimited length of cable run in low-cost copper
  • Rugged construction
  • Effective input 'noise' rejection
Dimensions 42 x 42 x 23mm
Housing Type Terminal head
Resistance N/A
Temperature Range 0 to +800°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot