Knipex 70 06 160 T Diagonal Cutters With Tether Attachment 160mm

Extended range
Order Code:

61-5960

Brand: Knipex MPN: 70 06 160 T EAN-13: 4003773081463
Qty Unit Price (Ex VAT)
1+ £33.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

These Knipex Diagonal 160mm Cutters should be an indispensable part of your tool box.

They include a handy tether attachment for fixing to strap or belt to enable hands-free working.


  • VDE tested multi-component insulated grip
  • Suitable for all-round use
  • High quality material and precise workmanship for long service life
  • Precision cutting edges for soft and hard wire
  • Clean cutting of thin copper wires
  • Cutting edges induction hardened, cutting edge hardness approx. 62 HRC
  • Narrow head for use in confined areas
  • Vanadium electric steel; forged, oil-hardened
Type Diagonal side cutters
For Use With Hard, soft wire
Length 160mm
Material Vanadium steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot