Relpol GZT80 Relay Socket 8 Pin 300V AC 12A DIN

Order Code:

61-6072

Brand: Relpol MPN: GZT80

Discontinued


A DIN rail or surface mount relay socket for use with industrial and slimline relays.


  • For use with RM84, RM85, RM87 8-pin miniature PCB power relays
  • Adjustable marking tag
  • Fully rated
  • Full approvals
  • Rising clamp contacts
  • 0.7Nm Torque
Height 67mm
Length 81mm
Mounting Type DIN rail
Rated Current 12A
Rated Voltage (AC) 300V
Width 16mm

Reviews


Be the first to submit a review

Trustpilot