Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Royal Ohm CFR0W4J047JA10 4R7 Carbon Film Resistor 0.25W - Box 1000

Standard range
Order Code:  

62-0323

 
Brand: Royal Ohm MPN: CFR0W4J047JA10
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £9.31
3+ £8.70
5+ £8.41
10+ £7.85

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 6 months

4R7 5% 0.25W miniature carbon film resistor from the Royal Ohm CR25 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a box of 1000.


Case Type Axial
Power Handling 0.25W
Resistance 4.7Ω
Temperature Coefficient 200ppm
Tolerance 5%
Type Carbon film
Working Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot