Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Royal Ohm 150R 1% 1W Flame Proof Metal Film Resistor
Image Representative of Range

Royal Ohm 150R 1% 1W Flame Proof Metal Film Resistor

Order Code:  

62-8711

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: MFF1WFF1500A17 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.191
100+ £0.178
500+ £0.133

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
315 in Stock, despatched same dayAdditional quantity lead time 11 weeks

This 150R 1W 1% precision metal film resistor has a flame proof coating and a specification that makes it suitable for a wide range of applications.


  • Working voltage 500V
  • Flame retardant coating
  • Values from the E96 series
Case Type Axial
Power Handling 1W
Resistance 150Ω
Temperature Coefficient 50ppm
Tolerance 1%
Type Metal film resistor
Working Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review