Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.165 |
10+ | £0.149 |
100+ | £0.129 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 22R 2W 1% precision metal film resistor has a flame proof coating and a specification that makes it suitable for a wide range of applications.
Type | Metal film resistor |
---|---|
Case Type | Axial |
Power Handling | 2W |
Resistance | 22Ω |
Temperature Coefficient | 50ppm |
Tolerance | 1% |
Working Voltage | 500V |
To use this facility please Sign In.
Sign In