VISO 2SE0215 Protection Foam For VISO TEK 2002 Case 235 x 160 x 20mm
Image Representative of Range

VISO 2SE0215 Protection Foam For VISO TEK 2002 Case 235 x 160 x 20mm

Standard range
Order Code:

63-0414

Brand: VISO MPN: 2SE0215 EAN-13: 3321361519176
Qty Unit Price (Ex VAT)
1+ £2.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
61 in Stock, despatched in 4 days

Protective foam from VISO designed to be inserted into the TEK 2002 packaging case (Rapid part 63-0407) and cut into shape for the safe transportation of tools and other equipment.


  • Colour: Black
  • Size (L x W x H): 230 x 135 x 15mm
  • Manufacturer's part 2SE0215
Compartments N/A
Height 20mm
Length 235mm
Material Foam
Width 160mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, July 7, 2015 Question by: Rapid Customer | Product code: 63-0414
Q. Are the dimensions correct? Case 2002 has internal dimensions listed as 228 x 136 x 42mm, with the foam here as 235 x 160 x 20mm... looks to be too big for the case. Please confirm.
A. Hi, thank you for your question. The manufacturer does state it needs to be cut down to shape.

Reviews


Be the first to submit a review

Trustpilot