VISO O 300 Compartment Organiser Box - 280 x 200 x 50

Standard range
Order Code:

63-0424

Brand: VISO MPN: O 300 EAN-13: 3321369815003
Qty Unit Price (Ex VAT)
1+ £7.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
109 available to back orderBack-order availability date - 29/12/2024

These organiser boxes from VISO are ideal for sorting and storing small items in the workplace, classroom or in the home. Made from polypropylene, each box has a set of fixed compartments with removable dividers. The cases can be used for beads, buttons, nuts, screws and bolts along with numerous other small objects.


  • Colour: Transparent
  • Height: 50mm
  • Length: 280mm
  • Width: 200mm
  • Compartments: 6 fixed, up to 18 using dividers
  • Dividers: 15
  • Manufacturer's part O 300
Compartments 15
Height 50mm
Length 280mm
Material Polypropylene
Width 200mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot