Christmas Opening Hours and Delivery Dates here
APEM QS61XXG12 6mm LED Panel Indicator Green 12V DC Faston Terminals

Image Representative of Range

APEM QS61XXG12 6mm LED Panel Indicator Green 12V DC Faston Terminals

Order Code:

63-0594

Brand: APEM MPN: QS61XXG12 EAN-13: 2050002860803
Qty Unit Price (Ex VAT)
2+ £3.33
10+ £2.47
25+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
43 available to back orderBack-order availability date - 16/01/2026

A 6mm 12V DC snap-in panel mount green LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Faston terminals
  • UL496 recognised component
Type Panel Indicator
Voltage 12V
Current 20mA
Brightness (mcd) 20mcd
Colour Green
Size 6mm
View Angle 30°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot