Christmas Opening Hours and Delivery Dates here
APEM QS61XXY24 6mm LED Panel Indicator Yellow 24V DC Faston Terminals

Image Representative of Range

APEM QS61XXY24 6mm LED Panel Indicator Yellow 24V DC Faston Terminals

Order Code:

63-0601

Brand: APEM MPN: QS61XXY24 EAN-13: 2050002860872
Qty Unit Price (Ex VAT)
2+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

A 6mm 24V DC snap-in panel mount yellow LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Faston terminals
  • UL496 recognised component
Type Panel Indicator
Voltage 24V
Current 20mA
Brightness (mcd) 20mcd
Colour Yellow
Size 6mm
View Angle 30°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot