Christmas Opening Hours and Delivery Dates here
APEM QS63XXO24 6mm LED Panel Indicator Orange 24V DC Wire Terminals

Image Representative of Range

APEM QS63XXO24 6mm LED Panel Indicator Orange 24V DC Wire Terminals

Order Code:

63-0614

Brand: APEM MPN: QS63XXO24 EAN-13: 2050002861008
Qty Unit Price (Ex VAT)
2+ £3.78
10+ £3.48
25+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
167 available to back orderBack-order availability date - 16/01/2026

A 6mm 24V DC snap-in panel mount orange LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Terminated by 200mm wire leads
  • UL496 recognised component
Type Panel Indicator
Voltage 24V
Current 20mA
Brightness (mcd) 30mcd
Colour Orange
Size 6mm
View Angle 30°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot