Tektronix P6021A Clip On Ammeter Adaptor 3.58mm 60 MHz

Standard range
Order Code:

63-0748

Brand: Tektronix MPN: P6021A
  • Quickly find another product in this range by Bandwidth:

    0.00012 to 60MHz 0.000935 to 120MHz
Qty Was Unit Price (Ex VAT)
1+ £2710.00   £2439.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 9 weeks

The Tektronix P6021A is an AC Current Probe that is ideal for general purpose applications. The P6021A provides wide-band performance with excellent low-frequency characteristics. Bandwidth is 120Hz to 60MHz. The probe range is switchable between 2mA/mV and 10mA/mV.


  • For 1MΩ inputs
  • Shielded probe head
  • AC only
  • Split core construction allows easy circuit connection
  • 1.5m cable
  • Manufacturer's part: Tektronix P6021A
Type Probe
Accuracy N/A
Bandwidth 0.00012 to 60MHz
No. of Channels N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot