Rigol DG4102 Function Generator Frequency Generator 100MHz

Image Representative of Range

Rigol DG4102 Function Generator Frequency Generator 100MHz

Standard range
Order Code:

63-1605

Brand: Rigol MPN: DG4102 EAN-13: 4016138820201
  • Quickly find another product in this range by Frequency Range:

    0 to 100000000Hz 0 to 160000000Hz 0 to 60000000Hz
Qty Unit Price (Ex VAT)
1+ £1023.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

This 100MHz waveform generator from Rigol has been manufactured to a very high standard and is equipped with a host of rich features, including the arbitrary waveform function and built-in 150 waveforms, plus abundant analog and digital modulation functions. Other features include the standard identical 2 channels with frequency and phase coupling, various sweep modes, noise and burst modes, up to 16 orders customized harmonic generation functions, standard high resolution counter function and the statistic analysis function of counter.


  • 500MSa/s sample rate, 14 bits vertical resolution
  • Dual channel outputs with identical performance
  • 2ppm high-frequency stability
  • -115dBc/Hz low phase noise
  • Versatile analog and digital modulation functions
  • Built-in 150 waveforms
  • Built-in 7digits/s, 200MHz counter
  • 16th harmonic generation function (Std.)
  • Powerful waveform editing PC software
  • Connectivity: USB host and device, LAN
  • 7in LCD display (800 x 480)
  • Manufacturer's part DG4102
Display Type LCD
Frequency Range 0 to 100000000Hz
No. of Functions 7

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot