Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Norgren Pneufit D D00200600 Straight Union 6mm

Order Code:  

63-2152

  Copy to clipboard
Brand: Norgren  Copy to clipboard MPN: D00200600 Copy to clipboard
  • Country of Origin: Germany
 Report an error

Discontinued

This straight union is from the Pneufit D range of push-in fittings and is a simple to use device that features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Hose O/D 6mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Hose O/D 6mm
Medium Compressed air / potable water
Thread N/A
Type Pneumatic straight union

Reviews


Be the first to submit a review

Trustpilot