Rigol DG1032Z Function Generator Frequency Generator 30MHz

Extended range
Order Code:

63-2161

Brand: Rigol MPN: DG1032Z EAN-13: 4016138853759
  • Quickly find another product in this range by Frequency Range:

    0 to 30000000Hz 0 to 60000000Hz
Qty Unit Price (Ex VAT)
1+ £347.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 weeks

This 30MHz waveform generator from Rigol is a multi-functional generator that combines many functions in one, including function generator, arbitrary waveform generator, noise generator, pulse generator, harmonics generator, analogue/digital modulator and counter. As a multi-functional, high performance and portable generator, it will be a new selection in education, R&D, production, test etc.


  • Innovative SiFi (Signal Fidelity): generate arb waveform point-by-point, restore signal distortionless, precisely adjustable sample rate and low jitter (200ps)
  • Arbitrary waveform memory: 8Mpts (standard), 16Mpts (optional)
  • Standard 2 full functional channels can be used as two independent generators
  • ±1ppm frequency stability, -125dBc/Hz phase noise
  • Built-in 8 orders harmonics generator
  • Built-in 7 digits/s full function frequency counter with 200MHz bandwidth
  • Up to 160 built-in waveforms
  • 200MSa/s sample rate, 14bits vertical resolution
  • Convenient arbitrary waveform editing interface
  • Versatile modulation types: AM, FM, PM, ASK, FSK, PSK and PWM
  • Standard waveform summing function
  • Standard channel track function
  • Standard interfaces: USB Host and Device, LAN (LXI Core Device 2011)
  • 3.5in TFT colour display
  • Manufacturer's part DG1032Z
Display Type LCD
Frequency Range 0 to 30000000Hz
No. of Functions 7

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot