This 3 output variable bench DC power supply from Rigol has been designed with an intuitive user interface which includes an LCD display, channel setting, parameter input, menu softkey, display switching, advanced function area and output terminal. The power supply is ideal for the following applications: R&D lab general purpose testing, automotive electronic test, quality assessment inspection, production testing, bias power for RF/MW circuits, device or circuit characterisation and troubleshooting.
OVP/OCP: CH1: 1mV~33V/1mA~3.3A CH2: 1mV~33V/1mA~3.3A CH3: 1mV~5.5V/1mA~3.3A Total power up to 195W Low ripple noise: <350 uVrms/2mVpp Excellent linear regulation rate and load regulation rate Fast transient response time: <50us Standard OVP/OCP/OTP protection functions Standard timing function Built in V,A,W measurements and waveform display Support output delay, analysis, monitor, preset functions Independent control for each channel 3.5in TFT display Connectivity: USB host and device, LAN, RS232, digital IO, USB-GPIB (Opt.) Manufacturer's part DP832A
Not recommended for use as a battery charger.
Number of Outputs
3
Output Current Max.
3A
Output Current Min.
0A
Output Voltage Max.
30V
Output Voltage Min.
0V
Power Rating
195W
Supply Voltage Range
100/115/230V
Temperature Range
0 to +40°C
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.