Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Norgren Pneufit D D00201008 Straight Union Reducer 10mm to 8mm
Image Representative of Range

Norgren Pneufit D D00201008 Straight Union Reducer 10mm to 8mm

Extended range
Order Code:  

63-2193

  Copy to clipboard
Brand: Norgren  Copy to clipboard MPN: D00201008 Copy to clipboard
  • Quickly find another product in this range by Hose O/D:

    10 to 6mm 10 to 8mm 12 to 10mm 12 to 8mm 8 to 6mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.94

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeks
Available to back orderBack order, lead time 9 days

This straight union reducer is from the Pneufit D range of push-in fittings and is a simple to use device that features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Hose O/D 10 to 8mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Hose O/D 10 to 8mm
Medium Compressed air / potable water
Thread N/A
Type Pneumatic straight union reducer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot