Norgren Pneufit D D00601200 Union T 12mm Hose O/D

Image Representative of Range

Norgren Pneufit D D00601200 Union T 12mm Hose O/D

Standard range
Order Code:

63-2277

Brand: Norgren MPN: D00601200 EAN-13: 2050000188015
  • Quickly find another product in this range by Hose O/D:

    6mm 8mm 10mm 12mm
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in Stock, despatched in 4 days

This union T fitting is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Hose diameter 12mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic union T
Hose O/D 12mm
Medium Compressed air / potable water
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot