Norgren PA0010025 Polyamide Hose Natural 10mm O/D 7.5mm I/D

Norgren PA0010025 Polyamide Hose Natural 10mm O/D 7.5mm I/D

Order Code:

63-2788

Brand: Norgren MPN: PA0010025
  • Country of Origin: United Kingdom

Discontinued


This natural colour 10mm O/D fully plasticised PA Type 12 pneumatic hose is highly flexible and has excellent mechanical properties.


  • Operating pressure Bar
  • Supplied by the metre
  • Light stabilised
  • Operating temperature -40°C to +80°C

This hose will be supplied in one continuous length, subject to the maximum reel size of 25m. For example, an order for 7 metres will result in a single 7-metre length being supplied, not 7 one-metre lengths.
Type PA pneumatic hose
Hose O/D 10mm
Medium Compressed air
Thread N/A

Reviews


Be the first to submit a review

Trustpilot