Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Norgren PA0112025 Polyamide Hose Red 12mm O/D 9mm I/D

Norgren PA0112025 Polyamide Hose Red 12mm O/D 9mm I/D

Order Code:  

63-2798

  Copy to clipboard
Brand: Norgren  Copy to clipboard MPN: PA0112025 Copy to clipboard
  • Country of Origin: United Kingdom
 Report an error

Discontinued

This red 12mm O/D fully plasticised PA Type 12 pneumatic hose is highly flexible and has excellent mechanical properties.


  • Operating pressure Bar
  • Supplied by the metre
  • Light stabilised
  • Operating temperature -40°C to +80°C

This hose will be supplied in one continuous length, subject to the maximum reel size of 25m. For example, an order for 7 metres will result in a single 7-metre length being supplied, not 7 one-metre lengths.
Hose O/D 12mm
Medium Compressed air
Thread N/A
Type PA pneumatic hose

Reviews


Be the first to submit a review

Trustpilot