Netter Vibration NCT 10 Turbine Vibrator

Image Representative of Range

Netter Vibration NCT 10 Turbine Vibrator

Standard range
Order Code:

63-3177

Brand: Netter Vibration MPN: 02710000-10 EAN-13: 4016138240467
Qty Unit Price (Ex VAT)
1+ £378.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

The NCT 10 is a rotary pneumatic turbine vibrator with a nominal frequency range of 16,940 to 22,980 min-1 and a centrifugal force range of 1,511 to 2,780N. The vibration is produced by an eccentrically mounted turbine that has integrated unbalanced masses and frequency and therefore centrifugal force may be continuously regulated by changes in the operating pressure. A feature of this vibrator is a high frequency at low noise level and low air consumption. Typical applications include moving bulk materials, reducing friction, emptying hoppers, driving chutes, sieves and vibrating tables, preventing adhesion to pipes and plates, etc.


  • Operating pressure 2 to 6 bar
  • Resistant to aggressive environmental conditions
  • Reduced noise level
  • Maintenance-free due to continuously lubricated rolling bearing

Note: A directional control valve is required for operation (not supplied).
Centrifugal Force max. 2780N
Nominal Frequency max. 22,980min-1
Operating Pressure 2 to 6bar

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot