Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The NTS 180 NF is a linear, non-impacting pneumatic turbine vibrator with a nominal frequency of 3000 to 4880 min-1 and a centrifugal force range of 68 to 212N. The unit uses a freely vibrating, self reversing piston to produce a sinusoidal oscillation that supports, expedites or enables a variety of applications. The vibrator starts and stops without delay in any installed position, with a built-in pressure spring providing a reliable method of start-up. An increase of the supply pressure causes a higher frequency. Suitable applications include conveying, compacting and loosening bulk material, filling, maintaining material flow, container discharging aid, etc.
Note: A directional control valve is required for operation (not supplied).
Centrifugal Force max. | 212N |
---|---|
Nominal Frequency max. | 4880min-1 |
Operating Pressure | 2 to 6bar |