Norgren V61B4D7A-X5090 3/2 Air/Spring Inline Spool Valve G1/4 1300l/min

Norgren V61B4D7A-X5090 3/2 Air/Spring Inline Spool Valve G1/4 1300l/min

Order Code:

63-3304

Brand: Norgren MPN: V61B4D7A-X5090 EAN-13: 4016138024111
  • Country of Origin:

Discontinued


This 3/2 pilot actuated inline spool valve is from the Norgren V61 series.


  • Pilot air actuation/spring return
  • Port size G1/4
  • Operating pressure -0.9 to 10 Bar
  • Flow rate 1300l/min
  • Pilot pressure 2.5 to 10 Bar
  • High flow in-line valves
  • Low power energy efficient solenoids
  • Compact and robust design
  • Manifold system for easy assembly
  • Maintenance-free sealing system
  • Aluminium alloy housing
  • Ambient/media temperature -10°C to +50°C
Type Pneumatic inline spool valve
Hose O/D N/A
Medium Compressed air
Thread G1/4

Reviews


Be the first to submit a review

Trustpilot