Norgren 2321D0005 Quick Release Coupling Plug Female Thread M5

Norgren 2321D0005 Quick Release Coupling Plug Female Thread M5

Order Code:

63-3498

Brand: Norgren MPN: 2321D0005
  • Country of Origin:

Discontinued


A quick release coupling that features low pressure drop and high flow rate. Manufactured from nickel plated brass.


  • Type plug female thread
  • Thread size M5
  • Small diameter coupling
  • Operating pressure 0 to 35 Bar
  • Operating temperature -20°C to +100°C
Type Quick release coupling plug female thread
Hose O/D N/A
Medium Compressed air
Thread M5

Reviews


Be the first to submit a review

Trustpilot