Christmas Opening Hours and Delivery Dates here

Bürkert 221 619 Solenoid Valve 24V 50Hz G3/4 13mm 3.6m³/h Polyamide Coil

Order Code:

63-3664

Brand: Burkert MPN: 221619 EAN-13: 4053913016176
Qty Unit Price (Ex VAT)
1+ £99.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 16/01/2026

This standard solenoid valve has an orifice dimension of 13mm and a Kv of 3.6m³/h. The 2/2-way valve features a servo assisted, spring-coupled diaphragm that supports valve opening and closing. Suitable for use with neutral fluids, water, hydraulic oil and oil without additives.


  • Polyamide coil
  • Voltage 24V 50Hz
  • Port G3/4
  • Vibration-proof, screwed coil system
  • Damped design for quiet closing
  • Brass body satisfies all European drinking water requirements
  • Part of the 6213EV range
Type Solenoid valve
Supply Voltage 24V
Port Size G3/4
Ports/positions 2/2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot