DM-Fit AMCB0804M Pneumatic Connector External Thread G1/4 Tube Diameter 8mm

Order Code:

63-3819

Brand: DM-Fit MPN: AMCB0804M
  • Country of Origin: South Korea

Discontinued


A DM-Fit AMCB-M series metric acetal male 8mm tube connector with push-fit tube connection and external G1/4 BSP(P) thread.

The connectors are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • External thread: G1/4
  • Tube diameter: 8mm
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: AMCB0804M
Type Male tube connector
Hose O/D 8mm
Medium Air
Thread G1/4

Reviews


Be the first to submit a review

Trustpilot