DM-Fit AUC1004M Pneumatic Tube Union Connector Diameter 10mm to 4mm Straight

Order Code:

63-3827

Brand: DM-Fit MPN: AUC1004M
  • Country of Origin:

Discontinued


A 10mm to 4mm push-fit tube coupler from the DM-Fit AUC-M series.

The couplers are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Tube diameters: 10mm to 4mm
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: AUC1004M
Type Tube coupler - straight
Hose O/D 10/4mm
Medium Air, water, food, beverages
Thread N/A

Reviews


Be the first to submit a review

Trustpilot