DM-Fit AUC1008M Pneumatic Tube Union Connector Diameter 10mm to 8mm Straight

Standard range
Order Code:

63-3829

Brand: DM-Fit MPN: AUC1008M
  • Quickly find another product in this range by Hose O/D:

    10/8mm 8/4mm 8/6mm 6mm 10mm
Qty Unit Price (Ex VAT)
1+ £1.85
5+ £1.68
10+ £1.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 28/12/2024

A 10mm to 8mm push-fit tube coupler from the DM-Fit AUC-M series.

The couplers are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Tube diameters: 10mm to 8mm
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: AUC1008M
Type Tube coupler - straight
Hose O/D 10/8mm
Medium Air, water, food, beverages
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot