DM-FitPNEUFIT C ATU060606M Pneumatic Tube Union Connector Diameter 6mm Tee

Standard range
Order Code:

63-3845

Brand: DM-Fit MPN: ATU060606M
  • Quickly find another product in this range by Hose O/D:

    6mm 8mm
Qty Unit Price (Ex VAT)
1+ £2.18
5+ £1.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
60 available to back orderBack-order availability date - 29/12/2024

A 6mm to 6mm push-fit Tee tube coupler from the DM-Fit ATU-M series.

The tee couplers are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Tube diameter: 6mm all ends
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: ATU060606M
Type Tube coupler - tee
Hose O/D 6mm
Medium Air, water, food, beverages
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot