DM-FitPNEUFIT C ATU101006M Pneumatic Tube Union Connector Diameter 10/10/6mm Tee

Order Code:

63-3848

Brand: DM-Fit MPN: ATU101006M
  • Country of Origin:

Discontinued


A 10mm to 6mm push-fit Tee tube coupler from the DM-Fit ATU-M series.

The tee couplers are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Tube diameter: 10mm (straight connectors), 6mm (right-angle connector)
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: ATU101006M
Type Tube coupler - tee
Hose O/D 10/6mm
Medium Air, water, food, beverages
Thread N/A

Reviews


Be the first to submit a review

Trustpilot