DM-Fit ARD0608M Pneumatic Reducer Tube Diameter 6mm to 8mm

Standard range
Order Code:

63-3868

Brand: DM-Fit MPN: ARD0608M EAN-13: 2050001245243
  • Quickly find another product in this range by Hose O/D:

    6/10mm 6/8mm 8/10mm
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
13 available to back orderBack-order availability date - 14/02/2025

A 6mm to 8mm push-fit tube reducer from the DM-Fit ARD-M series.

The reducer is manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Allows connection between 6mm tubes and 8mm fittings
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • DM-Fit type ARD0608M
Type Reducer
Hose O/D 6/8mm
Medium Air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot